64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF40CA-TP

DigiKey Part Number
SMF40CA-TPMSTR-ND - Tape & Reel (TR)
SMF40CA-TPMSCT-ND - Cut Tape (CT)
SMF40CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF40CA-TP
Description
TVS DIODE 40VWM 64.5VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.41400kr.14.14
100kr.0.88700kr.88.70
500kr.0.65696kr.328.48
1.000kr.0.58239kr.582.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.50150kr.1,253.75
5.000kr.0.45138kr.2,256.90
7.500kr.0.42582kr.3,193.65
12.500kr.0.39708kr.4,963.50
17.500kr.0.38005kr.6,650.88
25.000kr.0.36349kr.9,087.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000