58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL

SMF36AQ-TP

DigiKey Part Number
353-SMF36AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF36AQ-TP
Description
TVS DIODE 36VWM 58.1VC SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.67473kr.1,686.83
5.000kr.0.61125kr.3,056.25
7.500kr.0.57890kr.4,341.75
12.500kr.0.54253kr.6,781.62
17.500kr.0.52098kr.9,117.15
25.000kr.0.50004kr.12,501.00
62.500kr.0.45407kr.28,379.38
125.000kr.0.44380kr.55,475.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.67473
Unit Price with VAT:kr.0.84341