Similar




SMF36A-TP | |
|---|---|
DigiKey Part Number | SMF36A-TPMSTR-ND - Tape & Reel (TR) SMF36A-TPMSCT-ND - Cut Tape (CT) SMF36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF36A-TP |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88700 | kr.88.70 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.58239 | kr.582.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50150 | kr.1,253.75 |
| 5.000 | kr.0.45138 | kr.2,256.90 |
| 7.500 | kr.0.42582 | kr.3,193.65 |
| 12.500 | kr.0.39708 | kr.4,963.50 |
| 17.500 | kr.0.38005 | kr.6,650.88 |
| 25.000 | kr.0.36349 | kr.9,087.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |



