


SMF30AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF30AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF30AQ-TP |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67473 | kr.1,686.83 |
| 5.000 | kr.0.61125 | kr.3,056.25 |
| 7.500 | kr.0.57890 | kr.4,341.75 |
| 12.500 | kr.0.54253 | kr.6,781.62 |
| 17.500 | kr.0.52098 | kr.9,117.15 |
| 25.000 | kr.0.50004 | kr.12,501.00 |
| 62.500 | kr.0.45407 | kr.28,379.38 |
| 125.000 | kr.0.44380 | kr.55,475.00 |
| Unit Price without VAT: | kr.0.67473 |
|---|---|
| Unit Price with VAT: | kr.0.84341 |

