



SMF160A-TP | |
|---|---|
DigiKey Part Number | SMF160A-TPMSTR-ND - Tape & Reel (TR) SMF160A-TPMSCT-ND - Cut Tape (CT) SMF160A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF160A-TP |
Description | TVS DIODE 160VWM 259VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.33500 | kr.13.35 |
| 100 | kr.0.83590 | kr.83.59 |
| 500 | kr.0.61882 | kr.309.41 |
| 1.000 | kr.0.54864 | kr.548.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.47240 | kr.1,181.00 |
| 5.000 | kr.0.42520 | kr.2,126.00 |
| 7.500 | kr.0.40112 | kr.3,008.40 |
| 12.500 | kr.0.37404 | kr.4,675.50 |
| 17.500 | kr.0.35800 | kr.6,265.00 |
| 25.000 | kr.0.34240 | kr.8,560.00 |
| 62.500 | kr.0.30816 | kr.19,260.00 |
| 125.000 | kr.0.28701 | kr.35,876.25 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

