Parametric Equivalent
Parametric Equivalent



| SMF80AQ-TP | |
|---|---|
| DigiKey Part Number | 353-SMF80AQ-TPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMF80AQ-TP | 
| Description | TVS DIODE 80VWM 129VC SOD123FL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 129V Clamp 1.55A Ipp Tvs Diode Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 80V | |
| Voltage - Breakdown (Min) | 88.8V | |
| Voltage - Clamping (Max) @ Ipp | 129V | |
| Current - Peak Pulse (10/1000µs) | 1.55A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-123F | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.68111 | kr.1,702.78 | 
| 5.000 | kr.0.61704 | kr.3,085.20 | 
| 7.500 | kr.0.58438 | kr.4,382.85 | 
| 12.500 | kr.0.54766 | kr.6,845.75 | 
| 17.500 | kr.0.52591 | kr.9,203.42 | 
| 25.000 | kr.0.50477 | kr.12,619.25 | 
| 62.500 | kr.0.45836 | kr.28,647.50 | 
| 125.000 | kr.0.44800 | kr.56,000.00 | 
| Unit Price without VAT: | kr.0.68111 | 
|---|---|
| Unit Price with VAT: | kr.0.85139 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark