
SMD16PE-TP | |
|---|---|
DigiKey Part Number | 353-SMD16PE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD16PE-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323HE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.48071 | kr.4,326.39 |
| 18.000 | kr.0.44023 | kr.7,924.14 |
| 27.000 | kr.0.41960 | kr.11,329.20 |
| 45.000 | kr.0.39643 | kr.17,839.35 |
| 63.000 | kr.0.38270 | kr.24,110.10 |
| 90.000 | kr.0.36936 | kr.33,242.40 |
| Unit Price without VAT: | kr.0.48071 |
|---|---|
| Unit Price with VAT: | kr.0.60089 |

