
SMCJ1.5KE18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ1.5KE18AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ1.5KE18AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ1.5KE18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE18AQ-TP |
Description | TVS DIODE 15.3VWM 25.2V DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.4.64900 | kr.46.49 |
| 100 | kr.3.21500 | kr.321.50 |
| 500 | kr.2.59888 | kr.1,299.44 |
| 1.000 | kr.2.33409 | kr.2,334.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.07316 | kr.6,219.48 |
| 6.000 | kr.1.98494 | kr.11,909.64 |
| 9.000 | kr.1.82656 | kr.16,439.04 |
| 15.000 | kr.1.76825 | kr.26,523.75 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

