Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ80AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ80AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ80AQ-TP |
Description | TVS DIODE 80VWM 129.6V DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08651 | kr.6,259.53 |
| 6.000 | kr.1.93232 | kr.11,593.92 |
| 9.000 | kr.1.85377 | kr.16,683.93 |
| 15.000 | kr.1.80000 | kr.27,000.00 |
| Unit Price without VAT: | kr.2.08651 |
|---|---|
| Unit Price with VAT: | kr.2.60814 |


