


SMCJ64CA-TP | |
|---|---|
DigiKey Part Number  | SMCJ64CA-TPMSTR-ND - Tape & Reel (TR) SMCJ64CA-TPMSCT-ND - Cut Tape (CT) SMCJ64CA-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ64CA-TP  | 
Description  | TVS DIODE 64VWM 103VC DO214AB  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 64V  | |
Voltage - Breakdown (Min)  | 71.1V  | |
Voltage - Clamping (Max) @ Ipp  | 103V  | |
Current - Peak Pulse (10/1000µs)  | 14.6A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.2.82900 | kr.28.29 | 
| 100 | kr.1.81700 | kr.181.70 | 
| 500 | kr.1.38164 | kr.690.82 | 
| 1.000 | kr.1.24109 | kr.1,241.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.06244 | kr.3,187.32 | 
| 6.000 | kr.0.97243 | kr.5,834.58 | 
| 9.000 | kr.0.92656 | kr.8,339.04 | 
| 15.000 | kr.0.87500 | kr.13,125.00 | 
| 21.000 | kr.0.84447 | kr.17,733.87 | 
| 30.000 | kr.0.81480 | kr.24,444.00 | 
| 75.000 | kr.0.80000 | kr.60,000.00 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

