


SMCJ45CA-TP | |
|---|---|
DigiKey Part Number  | SMCJ45CA-TPMSTR-ND - Tape & Reel (TR) SMCJ45CA-TPMSCT-ND - Cut Tape (CT) SMCJ45CA-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ45CA-TP  | 
Description  | TVS DIODE 45VWM 72.7VC DO214AB  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 45V  | |
Voltage - Breakdown (Min)  | 50V  | |
Voltage - Clamping (Max) @ Ipp  | 72.7V  | |
Current - Peak Pulse (10/1000µs)  | 20.6A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.2.30400 | kr.23.04 | 
| 100 | kr.1.56160 | kr.156.16 | 
| 500 | kr.1.38164 | kr.690.82 | 
| 1.000 | kr.1.37984 | kr.1,379.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.37984 | kr.4,139.52 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 

