


SMCJ33A-TP | |
|---|---|
DigiKey Part Number | SMCJ33A-TPMSTR-ND - Tape & Reel (TR) SMCJ33A-TPMSCT-ND - Cut Tape (CT) SMCJ33A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06700 | kr.30.67 |
| 100 | kr.1.97210 | kr.197.21 |
| 500 | kr.1.49922 | kr.749.61 |
| 1.000 | kr.1.34670 | kr.1,346.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15281 | kr.3,458.43 |
| 6.000 | kr.1.05514 | kr.6,330.84 |
| 9.000 | kr.1.00537 | kr.9,048.33 |
| 15.000 | kr.0.94943 | kr.14,241.45 |
| 21.000 | kr.0.91631 | kr.19,242.51 |
| 30.000 | kr.0.88412 | kr.26,523.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

