


SMAJ190AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ190AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ190AQ-TP |
Description | TVS DIODE 190VWM 307.8V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61125 | kr.3,056.25 |
| 10.000 | kr.0.55784 | kr.5,578.40 |
| 15.000 | kr.0.53062 | kr.7,959.30 |
| 25.000 | kr.0.50004 | kr.12,501.00 |
| 35.000 | kr.0.48192 | kr.16,867.20 |
| 50.000 | kr.0.46431 | kr.23,215.50 |
| 125.000 | kr.0.44380 | kr.55,475.00 |
| Unit Price without VAT: | kr.0.61125 |
|---|---|
| Unit Price with VAT: | kr.0.76406 |

