

SMCJ26CA-TP | |
|---|---|
DigiKey Part Number | SMCJ26CA-TPMSTR-ND - Tape & Reel (TR) SMCJ26CA-TPMSCT-ND - Cut Tape (CT) SMCJ26CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.86700 | kr.28.67 |
| 100 | kr.1.84580 | kr.184.58 |
| 500 | kr.1.40404 | kr.702.02 |
| 1.000 | kr.1.26157 | kr.1,261.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08047 | kr.3,241.41 |
| 6.000 | kr.0.98922 | kr.5,935.32 |
| 9.000 | kr.0.94271 | kr.8,484.39 |
| 15.000 | kr.0.89046 | kr.13,356.90 |
| 21.000 | kr.0.85952 | kr.18,049.92 |
| 30.000 | kr.0.82944 | kr.24,883.20 |
| 75.000 | kr.0.81656 | kr.61,242.00 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

