
SMCJ18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ18AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ18AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18AQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.48400 | kr.54.84 |
| 100 | kr.3.61950 | kr.361.95 |
| 500 | kr.2.81814 | kr.1,409.07 |
| 1.000 | kr.2.56003 | kr.2,560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23231 | kr.6,696.93 |
| 6.000 | kr.2.06734 | kr.12,404.04 |
| 9.000 | kr.1.98331 | kr.17,849.79 |
| 15.000 | kr.1.88890 | kr.28,333.50 |
| 21.000 | kr.1.83301 | kr.38,493.21 |
| 30.000 | kr.1.78313 | kr.53,493.90 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

