DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMCJ17A-TP

DigiKey Part Number
SMCJ17A-TPMSTR-ND - Tape & Reel (TR)
SMCJ17A-TPMSCT-ND - Cut Tape (CT)
SMCJ17A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ17A-TP
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.6V Clamp 54.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
54.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.82900kr.28.29
100kr.1.81700kr.181.70
500kr.1.38164kr.690.82
1.000kr.1.24109kr.1,241.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06244kr.3,187.32
6.000kr.0.97243kr.5,834.58
9.000kr.0.92656kr.8,339.04
15.000kr.0.87500kr.13,125.00
21.000kr.0.84447kr.17,733.87
30.000kr.0.81480kr.24,444.00
75.000kr.0.80000kr.60,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500