DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

SMCJ100A-TP

DigiKey Part Number
SMCJ100A-TPMSTR-ND - Tape & Reel (TR)
SMCJ100A-TPMSCT-ND - Cut Tape (CT)
SMCJ100A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ100A-TP
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.22600kr.32.26
100kr.2.08700kr.208.70
500kr.1.59488kr.797.44
1.000kr.1.43629kr.1,436.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.23456kr.3,703.68
6.000kr.1.13294kr.6,797.64
9.000kr.1.08116kr.9,730.44
15.000kr.1.02298kr.15,344.70
21.000kr.0.98854kr.20,759.34
30.000kr.0.96000kr.28,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500