


SMCJ1.5KE20CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE20CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE20CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE20CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE20CA-TP |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.2.70900 | kr.27.09 |
| 100 | kr.1.79310 | kr.179.31 |
| 500 | kr.1.39242 | kr.696.21 |
| 1.000 | kr.1.36534 | kr.1,365.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36534 | kr.4,096.02 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |

