


SMBJP6KE68A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE68A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE68A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE68A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE68A-TP |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.60800 | kr.6.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54400 | kr.1,632.00 |
| 6.000 | kr.0.53312 | kr.3,198.72 |
| 9.000 | kr.0.50255 | kr.4,522.95 |
| 15.000 | kr.0.47088 | kr.7,063.20 |
| 21.000 | kr.0.45212 | kr.9,494.52 |
| 30.000 | kr.0.43388 | kr.13,016.40 |
| 75.000 | kr.0.39386 | kr.29,539.50 |
| 150.000 | kr.0.38400 | kr.57,600.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

