


SMBJP6KE550CA-TP | |
|---|---|
DigiKey Part Number  | SMBJP6KE550CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE550CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE550CA-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJP6KE550CA-TP  | 
Description  | TVS DIODE 495VWM 760VC DO214AA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 495V  | |
Voltage - Breakdown (Min)  | 522.5V  | |
Voltage - Clamping (Max) @ Ipp  | 760V  | |
Current - Peak Pulse (10/1000µs)  | 800mA  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 | 
| 10 | kr.4.36500 | kr.43.65 | 
| 100 | kr.2.85820 | kr.285.82 | 
| 500 | kr.2.21056 | kr.1,105.28 | 
| 1.000 | kr.2.00192 | kr.2,001.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.73690 | kr.5,210.70 | 
| 6.000 | kr.1.60348 | kr.9,620.88 | 
| 9.000 | kr.1.53550 | kr.13,819.50 | 
| 15.000 | kr.1.45915 | kr.21,887.25 | 
| 21.000 | kr.1.44720 | kr.30,391.20 | 
| Unit Price without VAT: | kr.6.98000 | 
|---|---|
| Unit Price with VAT: | kr.8.72500 | 

