DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE47A-TP

DigiKey Part Number
SMBJP6KE47A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE47A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE47A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE47A-TP
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
100kr.0.90240kr.90.24
500kr.0.70400kr.352.00
1.000kr.0.62080kr.620.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54400kr.1,632.00
6.000kr.0.53312kr.3,198.72
9.000kr.0.38400kr.3,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500