

SMBJP6KE43CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE43CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE43CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE43CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE43CA-TP |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.58100 | kr.15.81 |
| 100 | kr.0.90240 | kr.90.24 |
| 500 | kr.0.76800 | kr.384.00 |
| 1.000 | kr.0.62720 | kr.627.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61466 | kr.1,843.98 |
| 6.000 | kr.0.53072 | kr.3,184.32 |
| 9.000 | kr.0.50255 | kr.4,522.95 |
| 15.000 | kr.0.47088 | kr.7,063.20 |
| 21.000 | kr.0.45212 | kr.9,494.52 |
| 30.000 | kr.0.43388 | kr.13,016.40 |
| 75.000 | kr.0.39386 | kr.29,539.50 |
| 150.000 | kr.0.38400 | kr.57,600.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

