


SMBJP6KE350CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE350CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE350CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE350CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE350CA-TP |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.4.36500 | kr.43.65 |
| 100 | kr.2.85820 | kr.285.82 |
| 500 | kr.2.21056 | kr.1,105.28 |
| 1.000 | kr.2.00192 | kr.2,001.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73690 | kr.5,210.70 |
| 6.000 | kr.1.60348 | kr.9,620.88 |
| 9.000 | kr.1.53550 | kr.13,819.50 |
| 15.000 | kr.1.45915 | kr.21,887.25 |
| 21.000 | kr.1.44720 | kr.30,391.20 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

