

SMBJP6KE350AL-TP | |
---|---|
DigiKey Part Number | SMBJP6KE350AL-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE350AL-TPMSCT-ND - Cut Tape (CT) SMBJP6KE350AL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE350AL-TP |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJP6KE350AL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.2.17600 | kr.21.76 |
100 | kr.1.51680 | kr.151.68 |
500 | kr.1.18400 | kr.592.00 |
1.000 | kr.0.96000 | kr.960.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.88320 | kr.2,649.60 |
6.000 | kr.0.82560 | kr.4,953.60 |
9.000 | kr.0.72000 | kr.6,480.00 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |