


SMBJP6KE27AQ-TP | |
---|---|
DigiKey Part Number | 353-SMBJP6KE27AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE27AQ-TP |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.01869 | kr.3,056.07 |
6.000 | kr.0.93168 | kr.5,590.08 |
9.000 | kr.0.88733 | kr.7,985.97 |
15.000 | kr.0.83751 | kr.12,562.65 |
21.000 | kr.0.80800 | kr.16,968.00 |
30.000 | kr.0.77932 | kr.23,379.60 |
75.000 | kr.0.76000 | kr.57,000.00 |
Unit Price without VAT: | kr.1.01869 |
---|---|
Unit Price with VAT: | kr.1.27336 |