


SMAJ18CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ18CAQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ18CAQ-TPCT-ND - Cut Tape (CT) 353-SMAJ18CAQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CAQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.77900 | kr.17.79 |
| 100 | kr.1.06880 | kr.106.88 |
| 500 | kr.0.94004 | kr.470.02 |
| 1.000 | kr.0.69760 | kr.697.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61440 | kr.3,072.00 |
| 10.000 | kr.0.56320 | kr.5,632.00 |
| 15.000 | kr.0.55194 | kr.8,279.10 |
| 25.000 | kr.0.52348 | kr.13,087.00 |
| 50.000 | kr.0.50467 | kr.25,233.50 |
| 125.000 | kr.0.48800 | kr.61,000.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

