



SMBJP6KE150A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE150A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE150A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE150A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63210 | kr.1,896.30 |
| 6.000 | kr.0.47456 | kr.2,847.36 |
| 9.000 | kr.0.45565 | kr.4,100.85 |
| 30.000 | kr.0.43727 | kr.13,118.10 |
| 75.000 | kr.0.39693 | kr.29,769.75 |
| 150.000 | kr.0.38700 | kr.58,050.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.67100 | kr.16.71 |
| 100 | kr.1.05590 | kr.105.59 |
| 500 | kr.0.78768 | kr.393.84 |
| 1.000 | kr.0.70099 | kr.700.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.65800 | kr.16.58 |
| 100 | kr.1.04770 | kr.104.77 |
| 500 | kr.0.78156 | kr.390.78 |
| 1.000 | kr.0.69555 | kr.695.55 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

