


SMBJP6KE12CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE12CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE12CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE12CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE12CA-TP |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.67100 | kr.16.71 |
| 100 | kr.1.05590 | kr.105.59 |
| 500 | kr.0.78768 | kr.393.84 |
| 1.000 | kr.0.70099 | kr.700.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59056 | kr.1,771.68 |
| 6.000 | kr.0.53487 | kr.3,209.22 |
| 9.000 | kr.0.50648 | kr.4,558.32 |
| 15.000 | kr.0.47456 | kr.7,118.40 |
| 21.000 | kr.0.45565 | kr.9,568.65 |
| 30.000 | kr.0.43727 | kr.13,118.10 |
| 75.000 | kr.0.39693 | kr.29,769.75 |
| 150.000 | kr.0.38700 | kr.58,050.00 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |





