137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ85CA-TP

DigiKey Part Number
SMBJ85CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ85CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ85CA-TP
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.66500kr.16.65
100kr.1.05260kr.105.26
500kr.0.78524kr.392.62
1.000kr.0.69881kr.698.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58873kr.1,766.19
6.000kr.0.53321kr.3,199.26
9.000kr.0.50491kr.4,544.19
15.000kr.0.47309kr.7,096.35
21.000kr.0.45424kr.9,539.04
30.000kr.0.43591kr.13,077.30
75.000kr.0.39570kr.29,677.50
150.000kr.0.38580kr.57,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500