



SMBJ85A-TP | |
|---|---|
DigiKey Part Number | SMBJ85A-TPMSTR-ND - Tape & Reel (TR) SMBJ85A-TPMSCT-ND - Cut Tape (CT) SMBJ85A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A-TP |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.90660 | kr.90.66 |
| 500 | kr.0.70730 | kr.353.65 |
| 1.000 | kr.0.62371 | kr.623.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58873 | kr.1,766.19 |
| 6.000 | kr.0.58603 | kr.3,516.18 |
| 9.000 | kr.0.43591 | kr.3,923.19 |
| 15.000 | kr.0.39570 | kr.5,935.50 |
| 21.000 | kr.0.38580 | kr.8,101.80 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

