


SMBJ75CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ75CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75CAQ-TP |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96543 | kr.2,896.29 |
| 6.000 | kr.0.88229 | kr.5,293.74 |
| 9.000 | kr.0.83991 | kr.7,559.19 |
| 15.000 | kr.0.79229 | kr.11,884.35 |
| 21.000 | kr.0.76409 | kr.16,045.89 |
| 30.000 | kr.0.73668 | kr.22,100.40 |
| 75.000 | kr.0.71325 | kr.53,493.75 |
| Unit Price without VAT: | kr.0.96543 |
|---|---|
| Unit Price with VAT: | kr.1.20679 |

