DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ70CA-TP

DigiKey Part Number
SMBJ70CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ70CA-TPMSCT-ND - Cut Tape (CT)
SMBJ70CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ70CA-TP
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.65800kr.16.58
100kr.1.04770kr.104.77
500kr.0.78156kr.390.78
1.000kr.0.69555kr.695.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58598kr.1,757.94
6.000kr.0.53072kr.3,184.32
9.000kr.0.50255kr.4,522.95
15.000kr.0.47088kr.7,063.20
21.000kr.0.45212kr.9,494.52
30.000kr.0.43388kr.13,016.40
75.000kr.0.39386kr.29,539.50
150.000kr.0.38400kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250