


SMBJ7.0CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ7.0CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CAQ-TP |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97457 | kr.2,923.71 |
| 6.000 | kr.0.89064 | kr.5,343.84 |
| 9.000 | kr.0.84786 | kr.7,630.74 |
| 15.000 | kr.0.79979 | kr.11,996.85 |
| 21.000 | kr.0.77132 | kr.16,197.72 |
| 30.000 | kr.0.74366 | kr.22,309.80 |
| 75.000 | kr.0.72000 | kr.54,000.00 |
| Unit Price without VAT: | kr.0.97457 |
|---|---|
| Unit Price with VAT: | kr.1.21821 |

