DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ7.0A-TP

DigiKey Part Number
SMBJ7.0A-TPMSTR-ND - Tape & Reel (TR)
SMBJ7.0A-TPMSCT-ND - Cut Tape (CT)
SMBJ7.0A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A-TP
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.350
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59985kr.1,799.55
6.000kr.0.58785kr.3,527.10
9.000kr.0.44777kr.4,029.93
15.000kr.0.40667kr.6,100.05
21.000kr.0.39797kr.8,357.37
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.1.70900kr.17.09
100kr.0.93530kr.93.53
500kr.0.80484kr.402.42
1.000kr.0.64500kr.645.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.69600kr.16.96
100kr.0.92800kr.92.80
500kr.0.79860kr.399.30
1.000kr.0.64000kr.640.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500