



SMBJ58A-TP | |
|---|---|
DigiKey Part Number | SMBJ58A-TPMSTR-ND - Tape & Reel (TR) SMBJ58A-TPMSCT-ND - Cut Tape (CT) SMBJ58A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58A-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.88400 | kr.18.84 |
| 100 | kr.1.20370 | kr.120.37 |
| 500 | kr.0.96412 | kr.482.06 |
| 1.000 | kr.0.85699 | kr.856.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58873 | kr.1,766.19 |
| 6.000 | kr.0.58603 | kr.3,516.18 |
| 9.000 | kr.0.38580 | kr.3,472.20 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

