


SMBJ54A-TP | |
---|---|
DigiKey Part Number | SMBJ54A-TPMSTR-ND - Tape & Reel (TR) SMBJ54A-TPMSCT-ND - Cut Tape (CT) SMBJ54A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A-TP |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.1.04770 | kr.104.77 |
500 | kr.0.78156 | kr.390.78 |
1.000 | kr.0.69555 | kr.695.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.58598 | kr.1,757.94 |
6.000 | kr.0.58330 | kr.3,499.80 |
9.000 | kr.0.39386 | kr.3,544.74 |
15.000 | kr.0.38400 | kr.5,760.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |