



SMBJ5384B-TP | |
|---|---|
DigiKey Part Number | SMBJ5384B-TPMSTR-ND - Tape & Reel (TR) SMBJ5384B-TPMSCT-ND - Cut Tape (CT) SMBJ5384B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5384B-TP |
Description | DIODE ZENER 160V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 122 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06700 | kr.30.67 |
| 100 | kr.1.97210 | kr.197.21 |
| 500 | kr.1.53754 | kr.768.77 |
| 1.000 | kr.1.43672 | kr.1,436.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43672 | kr.4,310.16 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

