



SMBJ5361B-TP | |
|---|---|
DigiKey Part Number | SMBJ5361B-TPMSTR-ND - Tape & Reel (TR) SMBJ5361B-TPMSCT-ND - Cut Tape (CT) SMBJ5361B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5361B-TP |
Description | DIODE ZENER 27V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.96000 | kr.1.96 |
| 10 | kr.1.90900 | kr.19.09 |
| 100 | kr.1.42830 | kr.142.83 |
| 500 | kr.1.39976 | kr.699.88 |
| 1.000 | kr.1.02624 | kr.1,026.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39975 | kr.4,199.25 |
| Unit Price without VAT: | kr.1.96000 |
|---|---|
| Unit Price with VAT: | kr.2.45000 |


