



SMBJ5349B-TP | |
|---|---|
DigiKey Part Number | SMBJ5349B-TPMSTR-ND - Tape & Reel (TR) SMBJ5349B-TPMSCT-ND - Cut Tape (CT) SMBJ5349B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5349B-TP |
Description | DIODE ZENER 12V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.24138 | kr.620.69 |
| 1.000 | kr.1.11185 | kr.1,111.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94709 | kr.2,841.27 |
| 6.000 | kr.0.86405 | kr.5,184.30 |
| 9.000 | kr.0.82173 | kr.7,395.57 |
| 15.000 | kr.0.77416 | kr.11,612.40 |
| 21.000 | kr.0.74599 | kr.15,665.79 |
| 30.000 | kr.0.71862 | kr.21,558.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |










