9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5.0CA-TP

DigiKey Part Number
SMBJ5.0CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ5.0CA-TPMSCT-ND - Cut Tape (CT)
SMBJ5.0CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CA-TP
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
100kr.1.12090kr.112.09
500kr.0.83624kr.418.12
1.000kr.0.74413kr.744.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62692kr.1,880.76
6.000kr.0.56781kr.3,406.86
9.000kr.0.53766kr.4,838.94
15.000kr.0.50378kr.7,556.70
21.000kr.0.48371kr.10,157.91
30.000kr.0.46420kr.13,926.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000