



SMBJ40A-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ40A-TPTR-ND - Tape & Reel (TR) 353-SMBJ40A-TPCT-ND - Cut Tape (CT) 353-SMBJ40A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-TP |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.80000 | kr.18.00 |
| 100 | kr.1.13680 | kr.113.68 |
| 500 | kr.0.84812 | kr.424.06 |
| 1.000 | kr.0.75469 | kr.754.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63582 | kr.1,907.46 |
| 6.000 | kr.0.57587 | kr.3,455.22 |
| 9.000 | kr.0.54529 | kr.4,907.61 |
| 15.000 | kr.0.51093 | kr.7,663.95 |
| 21.000 | kr.0.49058 | kr.10,302.18 |
| 30.000 | kr.0.47079 | kr.14,123.70 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

