



SMBJ28CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ28CA-TPTR-ND - Tape & Reel (TR) 353-SMBJ28CA-TPCT-ND - Cut Tape (CT) 353-SMBJ28CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.98700 | kr.19.87 |
| 100 | kr.1.33740 | kr.133.74 |
| 500 | kr.1.09014 | kr.545.07 |
| 1.000 | kr.0.95781 | kr.957.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59863 | kr.1,795.89 |
| 6.000 | kr.0.56713 | kr.3,402.78 |
| 9.000 | kr.0.56082 | kr.5,047.38 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

