405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ250A-TP

DigiKey Part Number
SMBJ250A-TPMSTR-ND - Tape & Reel (TR)
SMBJ250A-TPMSCT-ND - Cut Tape (CT)
SMBJ250A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ250A-TP
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13828kr.3,414.84
6.000kr.1.04328kr.6,259.68
9.000kr.0.99486kr.8,953.74
15.000kr.0.94046kr.14,106.90
21.000kr.0.90825kr.19,073.25
30.000kr.0.87694kr.26,308.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750