



SMBJ250A-TP | |
|---|---|
DigiKey Part Number | SMBJ250A-TPMSTR-ND - Tape & Reel (TR) SMBJ250A-TPMSCT-ND - Cut Tape (CT) SMBJ250A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250A-TP |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13828 | kr.3,414.84 |
| 6.000 | kr.1.04328 | kr.6,259.68 |
| 9.000 | kr.0.99486 | kr.8,953.74 |
| 15.000 | kr.0.94046 | kr.14,106.90 |
| 21.000 | kr.0.90825 | kr.19,073.25 |
| 30.000 | kr.0.87694 | kr.26,308.20 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

