



SMBJ26A-TP | |
|---|---|
DigiKey Part Number | SMBJ26A-TPMSTR-ND - Tape & Reel (TR) SMBJ26A-TPMSCT-ND - Cut Tape (CT) SMBJ26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 100 | kr.1.12090 | kr.112.09 |
| 500 | kr.0.83624 | kr.418.12 |
| 1.000 | kr.0.74413 | kr.744.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62692 | kr.1,880.76 |
| 6.000 | kr.0.56781 | kr.3,406.86 |
| 9.000 | kr.0.53766 | kr.4,838.94 |
| 15.000 | kr.0.50378 | kr.7,556.70 |
| 21.000 | kr.0.48371 | kr.10,157.91 |
| 30.000 | kr.0.46420 | kr.13,926.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

