



SMBJ170A-TP | |
|---|---|
DigiKey Part Number  | SMBJ170A-TPMSTR-ND - Tape & Reel (TR) SMBJ170A-TPMSCT-ND - Cut Tape (CT) SMBJ170A-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ170A-TP  | 
Description  | TVS DIODE 170VWM 275VC DO214AA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 170V  | |
Voltage - Breakdown (Min)  | 189V  | |
Voltage - Clamping (Max) @ Ipp  | 275V  | |
Current - Peak Pulse (10/1000µs)  | 2.2A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.65800 | kr.16.58 | 
| 100 | kr.1.04770 | kr.104.77 | 
| 500 | kr.0.78156 | kr.390.78 | 
| 1.000 | kr.0.69555 | kr.695.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.58598 | kr.1,757.94 | 
| 6.000 | kr.0.53072 | kr.3,184.32 | 
| 9.000 | kr.0.50255 | kr.4,522.95 | 
| 15.000 | kr.0.47088 | kr.7,063.20 | 
| 21.000 | kr.0.45212 | kr.9,494.52 | 
| 30.000 | kr.0.43388 | kr.13,016.40 | 
| 75.000 | kr.0.39386 | kr.29,539.50 | 
| 150.000 | kr.0.38400 | kr.57,600.00 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 



