DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

SMBJ14CA-TP

DigiKey Part Number
SMBJ14CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ14CA-TPMSCT-ND - Cut Tape (CT)
SMBJ14CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14CA-TP
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.243
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54825kr.1,644.75
6.000kr.0.53729kr.3,223.74
9.000kr.0.47456kr.4,271.04
21.000kr.0.45565kr.9,568.65
30.000kr.0.43727kr.13,118.10
75.000kr.0.39693kr.29,769.75
150.000kr.0.38700kr.58,050.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.36100kr.13.61
100kr.0.91590kr.91.59
500kr.0.70306kr.351.53
1.000kr.0.63210kr.632.10
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
100kr.0.90880kr.90.88
500kr.0.69760kr.348.80
1.000kr.0.62720kr.627.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500