SMBJ120AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.05600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.29.05600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.27200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.27200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.47718
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.89783
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.02565
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96000
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5

SMBJ120AHE3-TP

DigiKey Part Number
353-SMBJ120AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ120AHE3-TP
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88523kr.2,655.69
Unit Price without VAT:kr.0.88523
Unit Price with VAT:kr.1.10654