


SMB10J64AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMB10J64AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J64AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 9.71A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 9.71A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.29380 | kr.3,881.40 |
6.000 | kr.1.18829 | kr.7,129.74 |
9.000 | kr.1.13453 | kr.10,210.77 |
15.000 | kr.1.07412 | kr.16,111.80 |
21.000 | kr.1.03836 | kr.21,805.56 |
30.000 | kr.1.01600 | kr.30,480.00 |
Unit Price without VAT: | kr.1.29380 |
---|---|
Unit Price with VAT: | kr.1.61725 |