


SMB10J26AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMB10J26AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J26AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 23.75A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 23.75A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.93903 | kr.2,817.09 |
6.000 | kr.0.85758 | kr.5,145.48 |
9.000 | kr.0.81609 | kr.7,344.81 |
15.000 | kr.0.76944 | kr.11,541.60 |
21.000 | kr.0.74182 | kr.15,578.22 |
30.000 | kr.0.71497 | kr.21,449.10 |
75.000 | kr.0.68800 | kr.51,600.00 |
Unit Price without VAT: | kr.0.93903 |
---|---|
Unit Price with VAT: | kr.1.17379 |